Part Details for EL204YD by Max-Lion Corp
Overview of EL204YD by Max-Lion Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EL204YD
EL204YD CAD Models
EL204YD Part Data Attributes
|
EL204YD
Max-Lion Corp
Buy Now
Datasheet
|
Compare Parts:
EL204YD
Max-Lion Corp
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAX-LION CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 5.2 mm | |
Peak Wavelength | 585 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |