Part Details for EL3023S(TA)-V by Everlight Electronics Co Ltd
Results Overview of EL3023S(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL3023S(TA)-V Information
EL3023S(TA)-V by Everlight Electronics Co Ltd is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for EL3023S(TA)-V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1080-1482-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4075 / $1.0000 | Buy Now |
|
DISTI #
EL3023S(TA)-V
|
Avnet Americas | - Tape and Reel (Alt: EL3023S(TA)-V) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
$0.1583 / $0.3124 | Buy Now |
|
DISTI #
638-EL3023STAV
|
Mouser Electronics | Triac & SCR Output Optocouplers 400PBV 5000Vrms -55 to +100 Op Temp RoHS: Compliant | 2675 |
|
$0.3030 / $0.3100 | Buy Now |
|
|
Future Electronics | OPTOISOLATOR 5KV TRIAC 6SMD RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
DISTI #
EL3023S-TA-V
|
TME | Optotriac, 5kV, triac, Gull wing 6, Ch: 1, EL302X, 100V/μs Min Qty: 1 | 899 |
|
$0.2180 / $0.5800 | Buy Now |
|
DISTI #
3903230012
|
EBV Elektronik | (Alt: 3903230012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |