Part Details for EL3X03P by AUK Contractors Co Ltd
Overview of EL3X03P by AUK Contractors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL3X03P
EL3X03P CAD Models
EL3X03P Part Data Attributes
|
EL3X03P
AUK Contractors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL3X03P
AUK Contractors Co Ltd
Board Connector, 9 Contact(s), 3 Row(s), Male, 0.177 inch Pitch, Crimp Terminal, Locking, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AUK CONTRACTORS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.579 inch | |
Body Depth | 0.98 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for EL3X03P
This table gives cross-reference parts and alternative options found for EL3X03P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL3X03P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185-2-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-2-020-1-NTX-BR0 |
185-1-020-1-NTX-BR0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-1-020-1-NTX-BR0 |
854-80-009-20-001101 | Board Connector, 9 Contact(s), 3 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | EL3X03P vs 854-80-009-20-001101 |
PSL3X03P | Board Connector, 9 Contact(s), 3 Row(s), Male, 0.189 inch Pitch, Crimp Terminal, Locking, Receptacle | AUK Contractors Co Ltd | EL3X03P vs PSL3X03P |
185-2-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-2-020-1-NTX-BT0 |
185-1-020-1-NTX-BT1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-1-020-1-NTX-BT1 |
PWL3X03PDP | Board Connector, 9 Contact(s), 3 Row(s), Male, Straight, 0.264 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | AUK Contractors Co Ltd | EL3X03P vs PWL3X03PDP |
185-2-020-1-NTX-BT1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-2-020-1-NTX-BT1 |
185-1-020-1-NTX-BT0 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | EL3X03P vs 185-1-020-1-NTX-BT0 |
75836-0203 | Board Connector, 150 Contact(s), 6 Row(s), Male, Straight, 0.073 inch Pitch, Press Fit Terminal, Locking, Gray Insulator | Molex | EL3X03P vs 75836-0203 |