Part Details for EL7583IR-T7 by Intersil Corporation
Overview of EL7583IR-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7583IR-EVAL | Renesas Electronics Corporation | 3-Channel DC/DC Converter Evaluation Board | |
EL7583IREZ-T13 | Renesas Electronics Corporation | 3-Channel DC/DC Converter | |
EL7583IREZ-T7 | Renesas Electronics Corporation | 3-Channel DC/DC Converter |
Part Details for EL7583IR-T7
EL7583IR-T7 CAD Models
EL7583IR-T7 Part Data Attributes
|
EL7583IR-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7583IR-T7
Intersil Corporation
1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for EL7583IR-T7
This table gives cross-reference parts and alternative options found for EL7583IR-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7583IR-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7583CR | IC,SMPS CONTROLLER,VOLTAGE-MODE,TSSOP,20PIN,PLASTIC | Intersil Corporation | EL7583IR-T7 vs EL7583CR |
EL7583IREZ-T7 | 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-153, HTSSOP-20 | Rochester Electronics LLC | EL7583IR-T7 vs EL7583IREZ-T7 |
EL7583IREZ-T7 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IR-T7 vs EL7583IREZ-T7 |
EL7583IREZ | 3-Channel DC/DC Converter, TSSOP-EP, /Tube | Renesas Electronics Corporation | EL7583IR-T7 vs EL7583IREZ |
EL7583IRZ-T13 | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IR-T7 vs EL7583IRZ-T13 |
EL7583IR-T7 | Switching Regulator | Renesas Electronics Corporation | EL7583IR-T7 vs EL7583IR-T7 |
EL7583IREZ-T13 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IR-T7 vs EL7583IREZ-T13 |
EL7583IRZ | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IR-T7 vs EL7583IRZ |
EL7583IR-T13 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IR-T7 vs EL7583IR-T13 |