-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel DC/DC Converter, TSSOP-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M7355
|
Newark | Smps Controller Rohs Compliant: Yes |Renesas EL7583IREZ Min Qty: 592 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
|
Flip Electronics | Stock | 1110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL7583IREZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL7583IREZ
Renesas Electronics Corporation
3-Channel DC/DC Converter, TSSOP-EP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP-EP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | MDP0048 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-18 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.75 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for EL7583IREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL7583IREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL7583IR-T7 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IR-T7 |
EL7583IRE-T13 | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IRE-T13 |
EL7583IRZ-T13 | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IRZ-T13 |
EL7583IREZ-T7 | 1.75 A SWITCHING REGULATOR, 1000 kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-153, HTSSOP-20 | Rochester Electronics LLC | EL7583IREZ vs EL7583IREZ-T7 |
EL7583IRZ | 0.5A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IRZ |
EL7583IRE | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IRE |
EL7583IREZ-T13 | 3-Channel DC/DC Converter; TSSOP20; Temp Range: -40° to 85°C | Intersil Corporation | EL7583IREZ vs EL7583IREZ-T13 |
EL7583IR-T7 | Switching Regulator | Renesas Electronics Corporation | EL7583IREZ vs EL7583IR-T7 |
EL7583IREZ-T7 | 3-Channel DC/DC Converter, TSSOP-EP, /Reel | Renesas Electronics Corporation | EL7583IREZ vs EL7583IREZ-T7 |
EL7583IR | 1.75A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO20, MO-153, TSSOP-20 | Intersil Corporation | EL7583IREZ vs EL7583IR |