There are no models available for this part yet.
Overview of EL9111ILZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EL9111ILZ by Rochester Electronics LLC
Part Data Attributes for EL9111ILZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
ROHS COMPLIANT, MO-220, QFN-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4 mm
|
Alternate Parts for EL9111ILZ
This table gives cross-reference parts and alternative options found for EL9111ILZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9111ILZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9111IL | Line Receiver | Renesas Electronics Corporation | EL9111ILZ vs EL9111IL |
EL9111IL-T7 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ vs EL9111IL-T7 |
EL9111IL-T13 | Line Receiver | Renesas Electronics Corporation | EL9111ILZ vs EL9111IL-T13 |
EL9111ILZ-T7 | Line Receiver | Renesas Electronics Corporation | EL9111ILZ vs EL9111ILZ-T7 |
EL9111ILZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9111ILZ vs EL9111ILZ-T7 |
EL9111IL | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ vs EL9111IL |
EL9111IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ vs EL9111IL-T13 |
EL9111ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9111ILZ vs EL9111ILZ |
Related Parts for EL9111ILZ
-
EL9111ILZ-T13Line Driver or Receivers
-
NCP3232NMNTXGSwitching Regulator or Controllers
-
E-L9823013TRPeripheral Drivers
-
ISL6255AHRZ-TPower Management Circuits
-
ISL84052IBZMultiplexers or Switches
-
ADM3054BRWZ-RL7Network Interfaces
-
EP1C6Q240I7NField Programmable Gate Arrays
-
DRV8870DDARMotion Control Electronics
-
ADSP-21060LCW-160Digital Signal Processors