There are no models available for this part yet.
Overview of EL9111ILZ-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
CAD Models for EL9111ILZ-T7 by Intersil Corporation
Part Data Attributes for EL9111ILZ-T7 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC28,.16X.2,20
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16X.2,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
39 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4 mm
|
Alternate Parts for EL9111ILZ-T7
This table gives cross-reference parts and alternative options found for EL9111ILZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9111ILZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9111ILZ | TRIPLE LINE RECEIVER, PQCC28, ROHS COMPLIANT, MO-220, QFN-28 | Rochester Electronics LLC | EL9111ILZ-T7 vs EL9111ILZ |
EL9111IL | Line Receiver | Renesas Electronics Corporation | EL9111ILZ-T7 vs EL9111IL |
EL9111IL-T7 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ-T7 vs EL9111IL-T7 |
EL9111IL-T13 | Line Receiver | Renesas Electronics Corporation | EL9111ILZ-T7 vs EL9111IL-T13 |
EL9111ILZ-T7 | Line Receiver | Renesas Electronics Corporation | EL9111ILZ-T7 vs EL9111ILZ-T7 |
EL9111IL | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ-T7 vs EL9111IL |
EL9111IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111ILZ-T7 vs EL9111IL-T13 |
EL9111ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9111ILZ-T7 vs EL9111ILZ |
Related Parts for EL9111ILZ-T7
-
EL9112ILLine Driver or Receivers
-
EL5420CLOperational Amplifiers
-
EP4CE10F17C9LField Programmable Gate Arrays
-
EL9115ILZOther Consumer ICs
-
ER2G_R2_00001Rectifier Diodes
-
EFR32FG1V132F64GM48-C0ROther Telecom ICs
-
EL5308IU-T7Audio/Video Amplifiers
-
EL817(M)-VOptocoupler
-
EPF81500AGC280-2Programmable Logic Devices