Part Details for ELD398M080AS5AV by KEMET Corporation
Overview of ELD398M080AS5AV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD398M080AS5AV
ELD398M080AS5AV CAD Models
ELD398M080AS5AV Part Data Attributes:
|
ELD398M080AS5AV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD398M080AS5AV
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Leakage Current | 0.003 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2130 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD398M080AS5AV
This table gives cross-reference parts and alternative options found for ELD398M080AS5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD398M080AS5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252A0398M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELD398M080AS5AV vs B41252A0398M000 |
HL1K398M30045HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ELD398M080AS5AV vs HL1K398M30045HA |
381LX392M080K452 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ELD398M080AS5AV vs 381LX392M080K452 |
80VXG3900MEFCSN30X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | ELD398M080AS5AV vs 80VXG3900MEFCSN30X45 |
B41252A0398M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELD398M080AS5AV vs B41252A0398M002 |
381LX392M080K452A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, | Cornell Dubilier Electronics Inc | ELD398M080AS5AV vs 381LX392M080K452A |
B41252A0398M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELD398M080AS5AV vs B41252A0398M062 |
B41252A0398M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | ELD398M080AS5AV vs B41252A0398M002 |
B41252A0398M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELD398M080AS5AV vs B41252A0398M000 |
B41252A0398M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 3900uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ELD398M080AS5AV vs B41252A0398M007 |