Part Details for ELG687M100AQ1AA by KEMET Corporation
Results Overview of ELG687M100AQ1AA by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELG687M100AQ1AA Information
ELG687M100AQ1AA by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ELG687M100AQ1AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87AC5948
|
Newark | 680 100V |Kemet ELG687M100AQ1AA RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.2400 | Buy Now |
|
DISTI #
399-18258-ND
|
DigiKey | CAP ALUM 680UF 20% 100V SNAP TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8567 / $2.5400 | Buy Now |
|
DISTI #
80-ELG687M100AQ1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100volts 680uF 20% RoHS: Compliant | 0 |
|
$0.9520 / $2.5400 | Order Now |
|
|
Bristol Electronics | Min Qty: 3 | 1200 |
|
$0.6930 / $2.1000 | Buy Now |
|
|
Quest Components | 960 |
|
$0.8750 / $2.8000 | Buy Now | |
|
|
Quest Components | 960 |
|
$1.1736 / $3.1296 | Buy Now | |
|
DISTI #
ELG687M100AQ1AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 100volts 680uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now |
US Tariff Estimator: ELG687M100AQ1AA by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ELG687M100AQ1AA
ELG687M100AQ1AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ELG687M100AQ1AA Part Data Attributes
|
|
ELG687M100AQ1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELG687M100AQ1AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Can | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.40 | |
| Factory Lead Time | 32 Weeks | |
| Capacitance | 680 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 22 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 488 MΩ | |
| Leakage Current | 1.4 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Snap-In | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 1200 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.25 | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Snap-In |
Alternate Parts for ELG687M100AQ1AA
This table gives cross-reference parts and alternative options found for ELG687M100AQ1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG687M100AQ1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100MXC680MEFCSN22X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT | ELG687M100AQ1AA vs 100MXC680MEFCSN22X25 |
| 2681MAM2225LHN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | ELG687M100AQ1AA vs 2681MAM2225LHN4110 |
| LG100M0680BP442225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 680uF, | ELG687M100AQ1AA vs LG100M0680BP442225 |
| 687LMB100M2BC | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | ELG687M100AQ1AA vs 687LMB100M2BC |
| 2681MAM2225LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | ELG687M100AQ1AA vs 2681MAM2225LHN1110 |
| 1681MAM2225LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | ELG687M100AQ1AA vs 1681MAM2225LHN2110 |
| ELG687M100AQ1AV | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount | ELG687M100AQ1AA vs ELG687M100AQ1AV |
| LG100M0680BPF-2225 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | ELG687M100AQ1AA vs LG100M0680BPF-2225 |
| 1681MAM2225LHN1110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | ELG687M100AQ1AA vs 1681MAM2225LHN1110 |
| 8681MAM2225LHN0110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,680UF,100VDC,20% -TOL,20% +TOL | ELG687M100AQ1AA vs 8681MAM2225LHN0110 |
ELG687M100AQ1AA Frequently Asked Questions (FAQ)
-
The recommended land pattern for ELG687M100AQ1AA can be found in the KEMET Corporation's Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and assembly.
-
The ELG687M100AQ1AA capacitor is designed to handle high-frequency noise and ripple due to its low equivalent series resistance (ESR) and high resonance frequency. However, the actual performance may vary depending on the specific application and circuit design. It's recommended to consult with a KEMET Corporation application engineer for specific guidance.
-
The ELG687M100AQ1AA capacitor meets the requirements for high-reliability applications, including aerospace and automotive. It is manufactured with high-quality materials and undergoes rigorous testing to ensure compliance with industry standards such as MIL-PRF-123 and AEC-Q200. However, it's recommended to consult with a KEMET Corporation application engineer to ensure the specific requirements of the application are met.
-
The maximum operating temperature range for the ELG687M100AQ1AA capacitor is -55°C to +125°C, as specified in the datasheet. However, derating may be required for extended temperature ranges or specific applications. It's recommended to consult with a KEMET Corporation application engineer for specific guidance.
-
Yes, the ELG687M100AQ1AA capacitor is suitable for use in DC-DC converter applications due to its low ESR, high ripple current capability, and high reliability. However, the specific requirements of the application, such as voltage, current, and frequency, should be carefully considered to ensure the capacitor meets the demands of the converter circuit.