-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y8701
|
Newark | Electrolytic Capacitor, Snap-In, Elh Series, 4700 F, 20%, 63 V, 25 Mm Rohs Compliant: Yes |Kemet ELH478M063AR4AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 949 |
|
$2.0500 / $4.5300 | Buy Now |
DISTI #
399-ELH478M063AR4AA-ND
|
DigiKey | CAP ALUM 4700UF 20% 63V SNAP TH Min Qty: 1 Lead time: 33 Weeks Container: Box |
882 In Stock |
|
$1.6858 / $4.1000 | Buy Now |
DISTI #
80-ELH478M063AR4AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 85C 2000Hrs RoHS: Compliant | 605 |
|
$1.7100 / $4.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 28 Weeks | 0 |
|
$1.7500 | Buy Now |
DISTI #
ELH478M063AR4AA
|
TTI | Aluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 85C 2000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
ELH478M063AR4AA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, Snap-In (Alt: ELH478M063AR4AA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELH478M063AR4AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELH478M063AR4AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3350 mA | |
Surface Mount | NO | |
Tan Delta | 0.33 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELH478M063AR4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELH478M063AR4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2540LKN58E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 8472LGM2540LKN58E0 |
8472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 8472LGM2540LKN98F0 |
8472LGM2540LKN0810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 8472LGM2540LKN0810 |
8472LGM2540LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 8472LGM2540LKN08E0 |
LH063M4700BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | ELH478M063AR4AA vs LH063M4700BP342540 |
SLPX472M063C7P3-4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | ELH478M063AR4AA vs SLPX472M063C7P3-4 |
2472LGM2540LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 2472LGM2540LKN98F0 |
2472LGM2540LKN1850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 2472LGM2540LKN1850 |
63USC4700MOOESN25X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ELH478M063AR4AA vs 63USC4700MOOESN25X40 |
1472LGM2540LKN3850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELH478M063AR4AA vs 1472LGM2540LKN3850 |