Part Details for ELLA350ETD4R7ME11D by Chemi-Con
Overview of ELLA350ETD4R7ME11D by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELLA350ETD4R7ME11D
ELLA350ETD4R7ME11D CAD Models
ELLA350ETD4R7ME11D Part Data Attributes
|
ELLA350ETD4R7ME11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELLA350ETD4R7ME11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.000329 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELLA350ETD4R7ME11D
This table gives cross-reference parts and alternative options found for ELLA350ETD4R7ME11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELLA350ETD4R7ME11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME350ELL4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELLA350ETD4R7ME11D vs ESME350ELL4R7ME11D |
ESMG350ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELLA350ETD4R7ME11D vs ESMG350ETE4R7ME11D |
SME35VB4R7M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ELLA350ETD4R7ME11D vs SME35VB4R7M5X11LL |
NNR4R7M35V5X11TBF1F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ELLA350ETD4R7ME11D vs NNR4R7M35V5X11TBF1F |
NLE-L4R7M35V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ELLA350ETD4R7ME11D vs NLE-L4R7M35V5X11 |
UVR1V4R7MDD1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ELLA350ETD4R7ME11D vs UVR1V4R7MDD1TP |
ELLA350ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ELLA350ETD4R7ME11D vs ELLA350ETE4R7ME11D |
UVP1V4R7MDD1CC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA350ETD4R7ME11D vs UVP1V4R7MDD1CC |
UVP1V4R7MDD1FA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA350ETD4R7ME11D vs UVP1V4R7MDD1FA |
UVP1V4R7MDD1FV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ELLA350ETD4R7ME11D vs UVP1V4R7MDD1FV |