Part Details for ELSW-J41M3-0CPHS-D3500 by Everlight Electronics Co Ltd
Overview of ELSW-J41M3-0CPHS-D3500 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSD3500BCBZRL | Analog Devices | TOF Depth Compute Processor | |
ADSD3500BCBZRL7 | Analog Devices | TOF Depth Compute Processor | |
SIT9002AC-232N33SD35.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Part Details for ELSW-J41M3-0CPHS-D3500
ELSW-J41M3-0CPHS-D3500 CAD Models
ELSW-J41M3-0CPHS-D3500 Part Data Attributes
|
ELSW-J41M3-0CPHS-D3500
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-J41M3-0CPHS-D3500
Everlight Electronics Co Ltd
Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | WARM WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Viewing Angle | 100 deg |
Alternate Parts for ELSW-J41M3-0CPHS-D3500
This table gives cross-reference parts and alternative options found for ELSW-J41M3-0CPHS-D3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELSW-J41M3-0CPHS-D3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELSW-J21M3-0CPHS-D2700 | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-J41M3-0CPHS-D3500 vs ELSW-J21M3-0CPHS-D2700 |
ELSW-J51M3-0CPGS-D3500 | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-J41M3-0CPHS-D3500 vs ELSW-J51M3-0CPGS-D3500 |
ELSW-J31M3-0CPGS-D3500 | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-J41M3-0CPHS-D3500 vs ELSW-J31M3-0CPGS-D3500 |
ELSW-J21M3-0CPHS-D3000 | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-J41M3-0CPHS-D3500 vs ELSW-J21M3-0CPHS-D3000 |
ELSW-J31M3-0CPGS-D3000 | Single Color LED, Warm White, 2.37mm, ROHS COMPLIANT, SMD, 2 PIN | Everlight Electronics Co Ltd | ELSW-J41M3-0CPHS-D3500 vs ELSW-J31M3-0CPGS-D3000 |