Part Details for ELSW-J71C3-0LPGS-D5700 by Everlight Electronics Co Ltd
Overview of ELSW-J71C3-0LPGS-D5700 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5700ACPZ-RL7 | Analog Devices | HART Industrial Comm IC, Low P | |
EVAL-AD5700-1EBZ | Analog Devices | EVALUATION BOARD | |
DEMO-AD5700D2Z | Analog Devices | Loop PWR-d 4-20mA + HART inter |
Price & Stock for ELSW-J71C3-0LPGS-D5700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H110001051
|
EBV Elektronik | LED Uni-Color White 3-Pin SMT T/R (Alt: H110001051) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ELSW-J71C3-0LPGS-D5700
ELSW-J71C3-0LPGS-D5700 CAD Models
ELSW-J71C3-0LPGS-D5700 Part Data Attributes
|
ELSW-J71C3-0LPGS-D5700
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELSW-J71C3-0LPGS-D5700
Everlight Electronics Co Ltd
Single Color LED, Cool White, 2.37mm, ROHS COMPLIANT, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.75 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.03 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.37 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 115 deg |