ELXQ201LIN182MA50S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE

Overview of ELXQ201LIN182MA50S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELXQ201LIN182MA50S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELXQ201LIN182MA50S by Chemi-Con

ELXQ201LIN182MA50S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
1800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.8 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
3820 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Want to compare parts?
  1. ELXQ201LIN182MA50S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Chassis Mount, CAN, LEAD FREE
    VS

Alternate Parts for ELXQ201LIN182MA50S

This table gives cross-reference parts and alternative options found for ELXQ201LIN182MA50S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXQ201LIN182MA50S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELXQ201VNN182MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con ELXQ201LIN182MA50S vs ELXQ201VNN182MA50S
1182MCM3550LHN4110 CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXQ201LIN182MA50S vs 1182MCM3550LHN4110
ELXM201VND182MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con ELXQ201LIN182MA50S vs ELXM201VND182MA50S
188LMX200M2EH Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, LEAD FREE Cornell Dubilier Electronics Inc ELXQ201LIN182MA50S vs 188LMX200M2EH
LG200M1800BP343550 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ELXQ201LIN182MA50S vs LG200M1800BP343550
EGG188M200AT6AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation ELXQ201LIN182MA50S vs EGG188M200AT6AA
2182MCM3550LHN2110 CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXQ201LIN182MA50S vs 2182MCM3550LHN2110
1182MCM3550LHN3110 CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXQ201LIN182MA50S vs 1182MCM3550LHN3110
ELXQ201VRD182MA50S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1800uF, Chemi-Con ELXQ201LIN182MA50S vs ELXQ201VRD182MA50S
2182MCM3550LHN1110 CAP,AL2O3,1.8MF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELXQ201LIN182MA50S vs 2182MCM3550LHN1110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELXQ201LIN182MA50S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELXQ201LIN182MA50S by Chemi-Con

Select Manufacturer
Which Manufacturer of ELXQ201LIN182MA50S would you like to use for your alert(s)?
  • Please alert me when ELXQ201LIN182MA50S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELXQ201LIN182MA50S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELXQ201LIN182MA50S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELXQ201LIN182MA50S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELXQ201LIN182MA50S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELXQ201LIN182MA50S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: