Part Details for ELXV6R3ETD153MM40S by Chemi-Con
Overview of ELXV6R3ETD153MM40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELXV6R3ETD153MM40S
ELXV6R3ETD153MM40S CAD Models
ELXV6R3ETD153MM40S Part Data Attributes
|
ELXV6R3ETD153MM40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELXV6R3ETD153MM40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.945 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2805 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELXV6R3ETD153MM40S
This table gives cross-reference parts and alternative options found for ELXV6R3ETD153MM40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELXV6R3ETD153MM40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXE6.3VB153M18X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ELXV6R3ETD153MM40S vs SXE6.3VB153M18X40LL |
ELXV6R3EC5153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | ELXV6R3ETD153MM40S vs ELXV6R3EC5153MM40S |
ELXV6R3ETE153MM40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, TR | Chemi-Con | ELXV6R3ETD153MM40S vs ELXV6R3ETE153MM40S |