Part Details for EM14R1B-R20-R232S by Bourns Inc
Results Overview of EM14R1B-R20-R232S by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
EM14R1B-R20-R232S Information
EM14R1B-R20-R232S by Bourns Inc is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
EM14R1B-R20-R232S Part Data Attributes
|
|
EM14R1B-R20-R232S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
EM14R1B-R20-R232S
Bourns Inc
Rotary Position Encoder, Single, 2 Channels
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Configuration | Single, 2 Channels | |
| JESD-609 Code | e3 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Rotary Position Encoder | |
| Terminal Finish | Tin (Sn) |