Part Details for EMC1428-6-AP by Microchip Technology Inc
Overview of EMC1428-6-AP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMC1428-6-AP
EMC1428-6-AP CAD Models
EMC1428-6-AP Part Data Attributes
|
EMC1428-6-AP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1428-6-AP
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 420MV | |
Body Breadth | 4 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for EMC1428-6-AP
This table gives cross-reference parts and alternative options found for EMC1428-6-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1428-6-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1428-6-AP-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16 | Microchip Technology Inc | EMC1428-6-AP vs EMC1428-6-AP-TR |