EMDS22F2J-125.000MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN

Overview of EMDS22F2J-125.000MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for EMDS22F2J-125.000MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EMDS22F2J-125.000MTR by Ecliptek Corporation

EMDS22F2J-125.000MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.325 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.325 ns
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. EMDS22F2J-125.000MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN
    VS

Alternate Parts for EMDS22F2J-125.000MTR

This table gives cross-reference parts and alternative options found for EMDS22F2J-125.000MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDS22F2J-125.000MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
531FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EMDS22F2J-125.000MTR vs 531FB125M000BGR
EMDS12F2H-125.000MTR CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS22F2J-125.000MTR vs EMDS12F2H-125.000MTR
EMDS22F2H-125.000M CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation EMDS22F2J-125.000MTR vs EMDS22F2H-125.000M
SIT9365AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 SiTime Corporation EMDS22F2J-125.000MTR vs SIT9365AC-2C1-25E125.000000
530SB125M000DGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EMDS22F2J-125.000MTR vs 530SB125M000DGR
L242-125.0M LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield EMDS22F2J-125.000MTR vs L242-125.0M
SIT9366AI-2B1-25E125.000000G LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 SiTime Corporation EMDS22F2J-125.000MTR vs SIT9366AI-2B1-25E125.000000G
SIT9121AI-2B1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation EMDS22F2J-125.000MTR vs SIT9121AI-2B1-25E125.000000
530FB125M000BGR LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc EMDS22F2J-125.000MTR vs 530FB125M000BGR
SIT9121AC-2C1-25E125.000000 LVDS Output Clock Oscillator, 125MHz Nom, SiTime Corporation EMDS22F2J-125.000MTR vs SIT9121AC-2C1-25E125.000000

Related Parts for EMDS22F2J-125.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMDS22F2J-125.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMDS22F2J-125.000MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EMDS22F2J-125.000MTR would you like to use for your alert(s)?
  • Please alert me when EMDS22F2J-125.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMDS22F2J-125.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMDS22F2J-125.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMDS22F2J-125.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMDS22F2J-125.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMDS22F2J-125.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: