Part Details for EMIF04-MMC02F2 by STMicroelectronics
Results Overview of EMIF04-MMC02F2 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMIF04-MMC02F2 Information
EMIF04-MMC02F2 by STMicroelectronics is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for EMIF04-MMC02F2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 1914 |
|
RFQ |
US Tariff Estimator: EMIF04-MMC02F2 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMIF04-MMC02F2
EMIF04-MMC02F2 Part Data Attributes
|
|
EMIF04-MMC02F2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
EMIF04-MMC02F2
STMicroelectronics
4 FUNCTIONS, DATA LINE FILTER, LEAD FREE, FLIP CHIP PACKAGE-11
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Flip Chip Package-11 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Approvals | Iec | |
| Capacitance | 20 µF | |
| Filter Type | Data Line Filter | |
| Height | 0.65 Mm | |
| Length | 2.07 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 4 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Material | Plastic | |
| Packing Method | Tape And Reel | |
| Width | 1.57 Mm |