Part Details for EMK042CG910JC-W by TAIYO YUDEN
Results Overview of EMK042CG910JC-W by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK042CG910JC-W Information
EMK042CG910JC-W by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK042CG910JC-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
587-EMK042CG910JC-WCT-ND
|
DigiKey | CAP CER 91PF 16V C0G/NP0 01005 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38881 In Stock |
|
$0.0083 / $0.1000 | Buy Now |
|
DISTI #
EMK042CG910JC-W
|
Avnet Americas | - Tape and Reel (Alt: EMK042CG910JC-W) COO: China RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0096 / $0.0098 | Buy Now |
|
DISTI #
963-EMK042CG910JC-W
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE042SCG910JW RPLCMT PN 16V 91pF C0G 01005 5% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 91pF ±5% - 16VDC - C0G - 01005 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0052 / $0.0067 | Buy Now |
|
DISTI #
CEUMK212BJ104MGHT
|
Avnet Abacus | (Alt: CEUMK212BJ104MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: EMK042CG910JC-W by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMK042CG910JC-W
EMK042CG910JC-W Part Data Attributes
|
|
EMK042CG910JC-W
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK042CG910JC-W
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 01005 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 6 Weeks | |
| Capacitance | 0.000091 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.2 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.4 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Size Code | 01005 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.2 Mm |
Alternate Parts for EMK042CG910JC-W
This table gives cross-reference parts and alternative options found for EMK042CG910JC-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK042CG910JC-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MSASE042SCG910JWNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005 | EMK042CG910JC-W vs MSASE042SCG910JWNA01 |
| GRM0225C1C910JDAEL | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005 | EMK042CG910JC-W vs GRM0225C1C910JDAEL |
| CMC-016/910JN01005WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005 | EMK042CG910JC-W vs CMC-016/910JN01005WF |
| CMC-016/910JN01005TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005 | EMK042CG910JC-W vs CMC-016/910JN01005TF |
| CMC-016/910JN01005T13F | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 01005 | EMK042CG910JC-W vs CMC-016/910JN01005T13F |