-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8427
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mmrohs Compliant: Yes |Taiyo Yuden EMK105B7104KV-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5878 |
|
$0.0040 / $0.1040 | Buy Now |
DISTI #
34AH9300
|
Newark | Cap, Mlcc, 0402, 16V, X7R, 0.1Uf,?10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK105B7104KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 790000 |
|
$0.0030 | Buy Now |
DISTI #
77M8556
|
Newark | Ceramic Capacitor, 0.1Uf, 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.1Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK105B7104KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.0030 | Buy Now |
DISTI #
587-1451-1-ND
|
DigiKey | CAP CER 0.1UF 16V X7R 0402 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10954008 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
EMK105B7104KV-F
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: EMK105B7104KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 790000 |
|
$0.0026 | Buy Now |
DISTI #
77M8427
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 77M8427) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Ammo Pack | 5878 Partner Stock |
|
$0.0060 / $0.1040 | Buy Now |
DISTI #
77M8556
|
Avnet Americas | Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C Paper T/R - Tape and Reel (Alt: 77M8556) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 33 Weeks, 3 Days Container: Reel | 100000 Partner Stock |
|
$0.0030 | Buy Now |
DISTI #
963-EMK105B7104KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105SB7104KF 16V 0.1uF X7R 0402 10 % RoHS: Compliant | 1372297 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 5570000Reel |
|
$0.0028 / $0.0034 | Buy Now |
|
Future Electronics | 0402 0.1 uF 16 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 3330000Reel |
|
$0.0028 / $0.0034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK105B7104KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7104KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 33 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for EMK105B7104KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7104KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7104KV-F vs MMASE105SB7104KFNA18 |
MLASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7104KV-F vs MLASE105SB7104KFNA01 |
MCASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7104KV-F vs MCASE105SB7104KFNA01 |
0402B104K160NT | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | EMK105B7104KV-F vs 0402B104K160NT |
MCCA000050 | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | SPC Multicomp | EMK105B7104KV-F vs MCCA000050 |
C1005X7R104KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Darfon Corporation | EMK105B7104KV-F vs C1005X7R104KET |
MBASE105SB7104KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7104KV-F vs MBASE105SB7104KFNA18 |
MC0402B104K160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | SPC Multicomp | EMK105B7104KV-F vs MC0402B104K160CT |
0402B104K160N | CAP,CERAMIC,100NF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0402 CASE | Fenghua (HK) Electronics Ltd | EMK105B7104KV-F vs 0402B104K160N |
MMASE105SB7104KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7104KV-F vs MMASE105SB7104KFNA01 |