Part Details for EMK105B7153KV-F by TAIYO YUDEN
Overview of EMK105B7153KV-F by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105B7153KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P9779
|
Newark | Ceramic Capacitor 0.015Uf 16V, X7R, 10%, 0402, Capacitance:0.015Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden EMK105B7153KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
79AH2130
|
Newark | Cap, Mlcc, 0402, 16V, X7R, 15000Pf ?10%, T&r Rohs Compliant: Yes |Taiyo Yuden EMK105B7153KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now |
DISTI #
77M8557
|
Newark | Ceramic Capacitor 0.015Uf 16V, X7R, 10%, 0402, Full Reel, Capacitance:0.015Μf, Voltage(Dc):16V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK105B7153KV-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
587-6138-1-ND
|
DigiKey | CAP CER 0.015UF 16V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13330 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
EMK105B7153KV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 16 V, ± 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: EMK105B7153KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0028 / $0.0036 | Buy Now |
DISTI #
963-EMK105B7153KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.015uF X7R 0402 10 % RoHS: Compliant | 17403 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 16v X7R 0.015mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 10000Reel |
|
$0.0023 / $0.0028 | Buy Now |
|
Future Electronics | 0402 16v X7R 0.015mF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0028 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±10% - 16VDC - X7R - 0402 - Tape&Reel RoHS: Compliant |
80000 In Stock |
|
$0.0038 / $0.0063 | Buy Now |
DISTI #
56184242
|
Verical | Cap Ceramic 0.015uF 16V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2044 | Americas - 80000 |
|
$0.0050 / $0.0088 | Buy Now |
Part Details for EMK105B7153KV-F
EMK105B7153KV-F CAD Models
EMK105B7153KV-F Part Data Attributes
|
EMK105B7153KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105B7153KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105B7153KV-F
This table gives cross-reference parts and alternative options found for EMK105B7153KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105B7153KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASE105SB7153KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7153KV-F vs MBASE105SB7153KFNA18 |
0402B153K160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7153KV-F vs 0402B153K160NB |
C1005X7R153KET | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Darfon Corporation | EMK105B7153KV-F vs C1005X7R153KET |
MMASE105SB7153KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7153KV-F vs MMASE105SB7153KFNA18 |
0402B153K160CB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7153KV-F vs 0402B153K160CB |
MCASE105SB7153KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7153KV-F vs MCASE105SB7153KFNA01 |
0402B153K160N | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7153KV-F vs 0402B153K160N |
0402B153K160S | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7153KV-F vs 0402B153K160S |
EMK105B7153KV8F | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | EMK105B7153KV-F vs EMK105B7153KV8F |
0402B153K160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | EMK105B7153KV-F vs 0402B153K160NT |