Part Details for EMK105BJ224MV-F by TAIYO YUDEN
Overview of EMK105BJ224MV-F by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMK105BJ224MV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J0961
|
Newark | Capacitor, ceramic,220Nf,16Vdc,20-% Tol,20+% Tol, x5R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Taiyo Yuden EMK105BJ224MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now |
DISTI #
587-EMK105BJ224MV-FCT-ND
|
DigiKey | CAP CER 0.22UF 16V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0121 / $0.1100 | Buy Now |
DISTI #
EMK105BJ224MV-F
|
Avnet Americas | Cap Ceramic 0.22uF 16V X5R 20% SMD 0402 85°C Paper T/R - Tape and Reel (Alt: EMK105BJ224MV-F) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0160 | Buy Now |
DISTI #
963-EMK105BJ224MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASE105SB5224MF RPLCMT PN 16V 0.22uF X5R 0402 20% RoHS: Compliant | 38865 |
|
$0.0120 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0117 / $0.0160 | Buy Now |
DISTI #
C1S758100479517
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 99100 |
|
$0.0004 / $0.0005 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 16VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
60000 Partner Stock |
|
$0.0117 / $0.0160 | Buy Now |
Part Details for EMK105BJ224MV-F
EMK105BJ224MV-F CAD Models
EMK105BJ224MV-F Part Data Attributes
|
EMK105BJ224MV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK105BJ224MV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for EMK105BJ224MV-F
This table gives cross-reference parts and alternative options found for EMK105BJ224MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK105BJ224MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM155R61C224MA12W | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | EMK105BJ224MV-F vs GRM155R61C224MA12W |
CM05X5R224M16KN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ224MV-F vs CM05X5R224M16KN |
CM05X5R224M16KH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 0.22 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | EMK105BJ224MV-F vs CM05X5R224M16KH |
CM05X5R224M16AW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | KYOCERA Corporation | EMK105BJ224MV-F vs CM05X5R224M16AW |
GRT155R61C224ME01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | EMK105BJ224MV-F vs GRT155R61C224ME01D |
CS1005X5R224M160NB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Samwha Electronics | EMK105BJ224MV-F vs CS1005X5R224M160NB |
CM05X5R224M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KYOCERA Corporation | EMK105BJ224MV-F vs CM05X5R224M16AN |
C0402X5R224M160NJN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Eyang Technology Development Co Ltd | EMK105BJ224MV-F vs C0402X5R224M160NJN |
EMK105BJ224MVHF | Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | EMK105BJ224MV-F vs EMK105BJ224MVHF |
0402X224M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | EMK105BJ224MV-F vs 0402X224M160CT |