-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X9102
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 16V, 0603, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107BBJ106MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now |
DISTI #
45W2315
|
Newark | Capacitor, Mlcc, X5R, 10Uf, 16V, 0603, Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden EMK107BBJ106MA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0770 | Buy Now |
DISTI #
587-3238-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
436386 In Stock |
|
$0.0559 / $0.3100 | Buy Now |
DISTI #
EMK107BBJ106MA-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: EMK107BBJ106MA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 96000 |
|
$0.0673 / $0.0758 | Buy Now |
DISTI #
963-EMK107BBJ106MA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE168BB5106MT 16V 10uF X5R 0603 20 % RoHS: Compliant | 211542 |
|
$0.0560 / $0.3100 | Buy Now |
|
Future Electronics | 0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 32000Reel |
|
$0.0559 / $0.0611 | Buy Now |
|
Future Electronics | 0603 10 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0611 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±20% - 16VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
384427 In Stock |
|
$0.0534 / $0.0606 | Buy Now |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10UF, SURFACE MOUNT, 0603 | 405 |
|
$0.0938 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107BBJ106MA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107BBJ106MA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for EMK107BBJ106MA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK107BBJ106MA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE168BB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | EMK107BBJ106MA-T vs MSASE168BB5106MTNA01 |