-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22J1099
|
Newark | Capacitor Ceramic, 0.01Uf, 16V, 0603 5%, Full Reel, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden EMK107SD103JA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
18J2790
|
Newark | Ceramic Capacitor, 0.01Uf, 16V, 0603 5%, Capacitance:0.01Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:-, Product Range:M Series, Product Length:1.6Mm, Msl:- Rohs Compliant: Yes |Taiyo Yuden EMK107SD103JA-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
587-1093-1-ND
|
DigiKey | CAP CER 10000PF 16V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13503 In Stock |
|
$0.0525 / $0.2900 | Buy Now |
DISTI #
EMK107SD103JA-T
|
Avnet Americas | Cap Ceramic 0.01uF 16V 5% SMD 0603 125°C Paper T/R - Tape and Reel (Alt: EMK107SD103JA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0442 / $0.0474 | Buy Now |
DISTI #
963-EMK107SD103JA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF Low Dist 0603 5 % RoHS: Compliant | 5460 |
|
$0.0520 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0534 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±5% - 16VDC - - 0603 - Tape&Reel RoHS: Compliant |
5340 In Stock |
|
$0.0575 / $0.0677 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±5% - 16VDC - - 0603 - Tape&Reel RoHS: Compliant |
5340 In Stock |
|
$0.0575 / $0.0677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK107SD103JA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK107SD103JA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±5%, SD, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |