Part Details for EMK316AB7475KLHT by TAIYO YUDEN
Results Overview of EMK316AB7475KLHT by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMK316AB7475KLHT Information
EMK316AB7475KLHT by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMK316AB7475KLHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X1326
|
Newark | Cap ,mlcc ,1206,16V ,x7R,4.7Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK316AB7475KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0780 / $0.1340 | Buy Now |
|
DISTI #
587-3327-1-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43993 In Stock |
|
$0.0603 / $0.3300 | Buy Now |
|
DISTI #
EMK316AB7475KLHT
|
Avnet Americas | - Tape and Reel (Alt: EMK316AB7475KLHT) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
RFQ | |
|
DISTI #
963-EMK316AB7475KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE31LAB7475KT RPLCMT PN 16V 4.7uF X7R 1206 AEC-Q200 RoHS: Compliant | 11392 |
|
$0.0530 / $0.3300 | Buy Now |
|
|
Future Electronics | 1206 size 16V X7R 4.7uF 10% Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 14000Reel |
|
$0.0608 / $0.0655 | Buy Now |
|
|
Future Electronics | 1206 size 16V X7R 4.7uF 10% Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 6000Reel |
|
$0.0608 / $0.0655 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 2000Reel |
|
$0.0608 / $0.0655 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF ±10% - 16VDC - X7R - 1206 - Tape&Reel COO: South Korea RoHS: Compliant | 0 |
|
$0.0516 / $0.0723 | Buy Now |
|
DISTI #
EMK316AB7475KLHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASE31LAB7475KT RPLCMT PN 16V 4.7uF X7R 1206 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0710 | Buy Now |
|
|
Ameya Holding Limited | CAP CER 4.7UF 16V X7R 1206 | 1800-Authorized Distributor |
|
RFQ |
US Tariff Estimator: EMK316AB7475KLHT by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EMK316AB7475KLHT
EMK316AB7475KLHT Part Data Attributes
|
|
EMK316AB7475KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316AB7475KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 4.7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 16 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for EMK316AB7475KLHT
This table gives cross-reference parts and alternative options found for EMK316AB7475KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316AB7475KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1206F0160475KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | EMK316AB7475KLHT vs 1206F0160475KXR |
| C1206J475K4RACAUTO7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1306, | EMK316AB7475KLHT vs C1206J475K4RACAUTO7411 |
| 222278115672 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EMK316AB7475KLHT vs 222278115672 |
| C1206X475K016BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | EMK316AB7475KLHT vs C1206X475K016BY |
| C1206X475K016RY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | EMK316AB7475KLHT vs C1206X475K016RY |
| CL31B475KOHGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | EMK316AB7475KLHT vs CL31B475KOHGNNF |
| CM316X7R475K16AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EMK316AB7475KLHT vs CM316X7R475K16AL |
| GCM31CR71C475KA37K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | EMK316AB7475KLHT vs GCM31CR71C475KA37K |
| SH31B475K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | EMK316AB7475KLHT vs SH31B475K160CG |
| SH31B475K160CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | EMK316AB7475KLHT vs SH31B475K160CT |
EMK316AB7475KLHT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the EMK316AB7475KLHT is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask clearance of 0.2mm.
-
The EMK316AB7475KLHT is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the EMK316AB7475KLHT is 260°C, with a peak temperature of 250°C for 10-30 seconds.
-
Yes, the EMK316AB7475KLHT is designed to withstand high-vibration environments. However, it is recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and soldering.
-
The ESR of the EMK316AB7475KLHT can be determined by measuring the impedance of the capacitor at a frequency of 100 kHz using an impedance analyzer or a network analyzer.