-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-4857-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10250 In Stock |
|
$0.0356 / $0.2400 | Buy Now |
DISTI #
EMK316BJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: EMK316BJ106KD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
963-EMK316BJ106KD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE319HB5106KT 16V 10uF X5R 1206 10 % RoHS: Compliant | 53938 |
|
$0.0350 / $0.1900 | Buy Now |
|
Future Electronics | 1206 16V X5R 10uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0351 / $0.0391 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
25003 In Stock |
|
$0.0383 / $0.0452 | Buy Now |
|
Quest Components | 16000 |
|
$0.0900 / $0.6000 | Buy Now | |
DISTI #
EMK316BJ106KD-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE319HB5106KT 16V 10uF X5R 1206 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
EMK316BJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: EMK316BJ106KD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
EMK316BJ106KD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: EMK316BJ106KD-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 10uF ±10% - 16VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
25003 In Stock |
|
$0.0383 / $0.0452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMK316BJ106KD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMK316BJ106KD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for EMK316BJ106KD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMK316BJ106KD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJHVB1C106K | CAPACITOR, CERAMIC, MULTILAYER, 16V, X5R, 10uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | EMK316BJ106KD-T vs ECJHVB1C106K |
MSASE319HB5106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | EMK316BJ106KD-T vs MSASE319HB5106KTNA01 |