Part Details for EMVY250ARA220MF55G by United Chemi-Con Inc
Results Overview of EMVY250ARA220MF55G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY250ARA220MF55G Information
EMVY250ARA220MF55G by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY250ARA220MF55G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK8968
|
Newark | Capacitor Alum Elec, 22Uf, 25V, Capacitor Case/Package:Radial Can - Smd, Capac Rohs Compliant: Yes |Chemi-Con EMVY250ARA220MF55G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
565-EMVY250ARA220MF55GCT-ND
|
DigiKey | CAP ALUM 22UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2341 In Stock |
|
$0.0882 / $0.4300 | Buy Now |
|
DISTI #
661-EMVY250ARA220MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD | 862 |
|
$0.0850 / $0.4300 | Buy Now |
|
|
Onlinecomponents.com | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 COO: Indonesia RoHS: Compliant |
5000 In Stock |
|
$0.0898 / $0.1334 | Buy Now |
|
DISTI #
69861122
|
Verical | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C T/R Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2250 | Americas - 5000 |
|
$0.1307 / $0.1719 | Buy Now |
|
DISTI #
66376021
|
Verical | Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C T/R Automotive AEC-Q200 Min Qty: 685 Package Multiple: 1 Date Code: 2201 | Americas - 3784 |
|
$0.1035 / $0.1103 | Buy Now |
|
|
Master Electronics | Surface Mount Aluminum Electrolytic Capacitors Automotive AEC-Q200 COO: Indonesia RoHS: Compliant |
5000 In Stock |
|
$0.0898 / $0.1334 | Buy Now |