Part Details for EMVY250ARA330MF55G by United Chemi-Con Inc
Results Overview of EMVY250ARA330MF55G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY250ARA330MF55G Information
EMVY250ARA330MF55G by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY250ARA330MF55G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
565-EMVY250ARA330MF55GCT-ND
|
DigiKey | CAP ALUM 33UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1279 In Stock |
|
$0.0895 / $0.4400 | Buy Now |
|
DISTI #
661-EMVY250ARA330MF5
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 33UF 25V 20% RoHS: Compliant | 1441 |
|
$0.0890 / $0.4300 | Buy Now |
|
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C T/R Automotive AEC-Q200 COO: Indonesia RoHS: Compliant |
6000 In Stock |
|
$0.0928 / $0.1353 | Buy Now |
|
|
Master Electronics | Cap Aluminum Lytic 33uF 25V 20% (6.3 X 5.2mm) SMD 140mA 1000h 105°C T/R Automotive AEC-Q200 COO: Indonesia RoHS: Compliant |
6000 In Stock |
|
$0.0928 / $0.1353 | Buy Now |