Part Details for EMVY250ARA331MHA0G by United Chemi-Con Inc
Results Overview of EMVY250ARA331MHA0G by United Chemi-Con Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMVY250ARA331MHA0G Information
EMVY250ARA331MHA0G by United Chemi-Con Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EMVY250ARA331MHA0G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM6299
|
Newark | Rohs Compliant: Yes 330 Μf 25 V Aluminum Electrolytic Capacitors Radial, can - Smd 2000 Hrs @ 105°C |Chemi-Con EMVY250ARA331MHA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
565-EMVY250ARA331MHA0GCT-ND
|
DigiKey | CAP ALUM 330UF 20% 25V SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1959 In Stock |
|
$0.1891 / $0.7700 | Buy Now |
|
DISTI #
661-EMVY250ARA331MHA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 330UF 25V 20% RoHS: Compliant | 1378 |
|
$0.1430 / $0.7100 | Buy Now |
|
DISTI #
V79:2366_29276634
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$0.0964 / $0.1373 | Buy Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 330 µF - ±20% Tolerance - 25 V - 2000 Hrs @ 105°C - Polar - Radial, Can - SMD - Surface Mount. COO: Indonesia RoHS: Compliant |
1220 In Stock |
|
$0.1827 / $0.2587 | Buy Now |
|
DISTI #
69124761
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2101 | Americas - 1000 |
|
$0.2999 / $0.3395 | Buy Now |
|
DISTI #
83147780
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$0.1373 | Buy Now |
|
DISTI #
V79:2366_29276634
|
Arrow Electronics | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$0.0964 / $0.1373 | Buy Now |
|
DISTI #
69124761
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 COO: Indonesia RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2101 | Americas - 1000 |
|
$0.2999 / $0.3395 | Buy Now |
|
DISTI #
83147780
|
Verical | Cap Aluminum Lytic 330uF 25V 20% (8 X 10mm) SMD 0.45A 2000h 105°C T/R Automotive AEC-Q200 COO: Japan RoHS: Compliant Min Qty: 398 Package Multiple: 1 Date Code: 2319 | Americas - 500 |
|
$0.1373 | Buy Now |