Part Details for EN-ENS202EXT by L-com Inc
Results Overview of EN-ENS202EXT by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN-ENS202EXT Information
EN-ENS202EXT by L-com Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EN-ENS202EXT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17X1924
|
Newark | Ap/Cb/ 400Mw 2 Ext 5Dbi Ant |L-Com EN-ENS202EXT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.0300 | Buy Now |
|
DISTI #
73615627
|
RS | High-PoweredLong-Range 2.4 GHz Wireless N300 Outdoor Access Point- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$236.4700 / $257.0300 | RFQ |
|
DISTI #
EN-ENS202EXT
|
L-com US | The EnGenius ENS202EXT is a high-powered, long-range 2.4 GHz Wireless N300 Outdoor Access Point delivering data rates up to 300Mbps and is ideal for providing connectivity to a small business network and its Internet connection for restaurant patrons, or for students and employees in educational or corporate campus venues. ENS202EXT is compliant with the IEEE802.11b/g/n standards delivering a wireless data rate of up to 300Mbps on the 2.4 GHz frequency spectrum. It features two omni-directional 5 dBi MIMO (Multiple In/Multiple Out) antennas that coupled with its strong transmit power of up to 400mW make it a compelling performance solution for small and growing businesses at a very affordable price. ENS202EXT also features a robust security feature set that includes support for 64/128/256-bit WEP encryption, WPA/WPA2 Personal and Enterprise encryption, 802.1x RADIUS authentication, hidden SSID and MAC address filtering. ENS202EXT has an IP65 rated weatherproof housing that ensures continued operation in harsh outdoor environments or in climates of extreme cold, heat or continuous moisture. Min Qty: 1 Package Multiple: 1 | 0 |
|
$175.9900 | Buy Now |