Part Details for EN25F40-100HIP by Eon Silicon Solution Inc
Overview of EN25F40-100HIP by Eon Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN25F40-100HIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 102 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 1000 |
|
RFQ |
Part Details for EN25F40-100HIP
EN25F40-100HIP CAD Models
EN25F40-100HIP Part Data Attributes
|
EN25F40-100HIP
Eon Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
EN25F40-100HIP
Eon Silicon Solution Inc
Flash, 512KX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EON SILICON SOLUTION INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
Length | 5.275 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.275 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for EN25F40-100HIP
This table gives cross-reference parts and alternative options found for EN25F40-100HIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN25F40-100HIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M45PE40-VMN6G | Flash, 512KX8, PDSO8, SOP-8 | Micron Technology Inc | EN25F40-100HIP vs M45PE40-VMN6G |
M25P40-VMN6TP/X | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Numonyx Memory Solutions | EN25F40-100HIP vs M25P40-VMN6TP/X |
S25FL004A0LMFC003 | Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 | Spansion | EN25F40-100HIP vs S25FL004A0LMFC003 |
W25X40LSSC | Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 | Winbond Electronics Corp | EN25F40-100HIP vs W25X40LSSC |
F25L04UA-75CG | Flash, 512KX8, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Elite Semiconductor Memory Technology Inc | EN25F40-100HIP vs F25L04UA-75CG |
MX25V4005CMI-20G | Flash, 4MX1, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8 | Macronix International Co Ltd | EN25F40-100HIP vs MX25V4005CMI-20G |
M45PE40-VMN6G | Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | EN25F40-100HIP vs M45PE40-VMN6G |
M25P40-VMN3TG/XA | EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | Numonyx Memory Solutions | EN25F40-100HIP vs M25P40-VMN3TG/XA |
S25FL040A0LVFI021 | Flash, 4MX1, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012AA, SOP-8 | Spansion | EN25F40-100HIP vs S25FL040A0LVFI021 |
SST25VF040B-50-4C-S2AF | Flash, 4MX1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | Silicon Storage Technology | EN25F40-100HIP vs SST25VF040B-50-4C-S2AF |