Part Details for EN2997SE01610M6 by TE Connectivity
Results Overview of EN2997SE01610M6 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN2997SE01610M6 Information
EN2997SE01610M6 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EN2997SE01610M6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EN2997SE01610M6
|
FDH Electronics | Connector Min Qty: 1 | 87 |
|
$78.7430 / $104.5140 | Buy Now RFQ |
US Tariff Estimator: EN2997SE01610M6 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EN2997SE01610M6
EN2997SE01610M6 Part Data Attributes
|
|
EN2997SE01610M6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EN2997SE01610M6
TE Connectivity
MIL Series Connector
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Style | Rnd Pin-Skt | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Durability | 500 Cycles | |
| EMI Shielded | Yes | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mains Connector Rating | 13a | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Operating Temperature-Max | 260 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization | 6 | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 13 A | |
| Reference Standard | En | |
| Shell Material | Stainless Steel | |
| Shell Size | 16 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 10 | |
| Wire Size-Max | 16 Awg | |
| Wire Size-Min | 20 Awg |