Part Details for EN2997SE01624MN by SOURIAU-SUNBANK
Results Overview of EN2997SE01624MN by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EN2997SE01624MN Information
EN2997SE01624MN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EN2997SE01624MN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
EN2997SE01624MN
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$947.4800 | Buy Now |
US Tariff Estimator: EN2997SE01624MN by SOURIAU-SUNBANK
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for EN2997SE01624MN
EN2997SE01624MN Part Data Attributes
|
|
EN2997SE01624MN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
EN2997SE01624MN
SOURIAU-SUNBANK
MIL Series Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-83723 Series Iii | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Contact Quantities | 24 | |
| Contact Sizes | 20 | |
| Coupling Type | Threaded | |
| Degrees of Rotation | 105 | |
| Other Description | Square Flange Receptacle | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Environment/Fluid Resistant | |
| Filter Feature | No | |
| Insulator Material | Polyethylene | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Operating Temperature-Max | 260 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Polarization | N | |
| Shell Material | Stainless Steel | |
| Shell Size | 16 | |
| Termination Type | Crimp | |
| Total Number of Contacts | 24 | |
| Unique Insert Number | 16-24 |
Alternate Parts for EN2997SE01624MN
This table gives cross-reference parts and alternative options found for EN2997SE01624MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN2997SE01624MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EN2997SE016-24MN | Amphenol Corporation | Check for Price | MIL Series Connector, 24 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | EN2997SE01624MN vs EN2997SE016-24MN |
EN2997SE01624MN Frequently Asked Questions (FAQ)
-
The operating temperature range of the EN2997SE01624MN connector is -55°C to 150°C, according to the manufacturer's specifications.
-
Yes, the EN2997SE01624MN connector is designed to withstand high-vibration environments, making it suitable for aerospace, defense, and other applications where vibration is a concern.
-
The EN2997SE01624MN connector has a mating cycle life of 500 cycles, according to the manufacturer's specifications.
-
Yes, the EN2997SE01624MN connector is designed to operate in harsh environments, including high humidity and salt spray, making it suitable for applications in marine, aerospace, and other industries.
-
The typical lead time for delivery of the EN2997SE01624MN connector varies depending on the supplier and the quantity ordered. However, it is typically around 6-12 weeks.