Part Details for EN29LV160T-70BP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV160T-70BP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4070BPWR | Texas Instruments | CMOS Quad Exclusive-OR Gate 14-TSSOP -55 to 125 |
Part Details for EN29LV160T-70BP
EN29LV160T-70BP CAD Models
EN29LV160T-70BP Part Data Attributes
|
EN29LV160T-70BP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV160T-70BP
Elite Semiconductor Memory Technology Inc
Flash, 1MX16, 70ns, PBGA48, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TFBGA, BGA48,6X8,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.1 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.016 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for EN29LV160T-70BP
This table gives cross-reference parts and alternative options found for EN29LV160T-70BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV160T-70BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29LV160T-70B | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | EN29LV160T-70BP vs EN29LV160T-70B |
MX29LV160CTXBC70R | Flash, 1MX16, 70ns, PBGA48 | Macronix International Co Ltd | EN29LV160T-70BP vs MX29LV160CTXBC70R |
A29L160TG-70 | Flash, 1MX16, 70ns, PBGA48, TFBGA-48 | AMIC Technology | EN29LV160T-70BP vs A29L160TG-70 |
EN29LV160T-70BP | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Eon Silicon Solution Inc | EN29LV160T-70BP vs EN29LV160T-70BP |
MX29LV160ATXEC-70 | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MO-219, CSP-48 | Macronix International Co Ltd | EN29LV160T-70BP vs MX29LV160ATXEC-70 |
AM29LV160DT-70WCD | 1MX16 FLASH 3V PROM, 70ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Spansion | EN29LV160T-70BP vs AM29LV160DT-70WCD |
MX29LV160BTXBC-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-210, CSP-48 | Macronix International Co Ltd | EN29LV160T-70BP vs MX29LV160BTXBC-70G |
MX29LV160BTXEC-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | EN29LV160T-70BP vs MX29LV160BTXEC-70G |
EN29LV160T-70B | Flash, 1MX16, 70ns, PBGA48, FBGA-48 | Elite Semiconductor Memory Technology Inc | EN29LV160T-70BP vs EN29LV160T-70B |
MX29LV160ATXEC-70G | Flash, 1MX16, 70ns, PBGA48, 6 X 8 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MO-219, CSP-48 | Macronix International Co Ltd | EN29LV160T-70BP vs MX29LV160ATXEC-70G |