Part Details for EN29LV320CT-70TIP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV320CT-70TIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for EN29LV320CT-70TIP
EN29LV320CT-70TIP CAD Models
EN29LV320CT-70TIP Part Data Attributes
|
EN29LV320CT-70TIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV320CT-70TIP
Elite Semiconductor Memory Technology Inc
Flash, 2MX16, 70ns, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | TOP BOOT SECTOR | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for EN29LV320CT-70TIP
This table gives cross-reference parts and alternative options found for EN29LV320CT-70TIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV320CT-70TIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF3202-70-4C-EK | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | EN29LV320CT-70TIP vs SST39VF3202-70-4C-EK |
AM29DL324DT70EF | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | EN29LV320CT-70TIP vs AM29DL324DT70EF |
M29DW324DT70N6F | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | Numonyx Memory Solutions | EN29LV320CT-70TIP vs M29DW324DT70N6F |
SST36VF3204-70-4C-B3KE | 2M X 16 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | EN29LV320CT-70TIP vs SST36VF3204-70-4C-B3KE |
M29DW323DT70N6F | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Micron Technology Inc | EN29LV320CT-70TIP vs M29DW323DT70N6F |
W19B320BTBG | Flash, 2MX16, 70ns, PDSO48, TSOP-48 | Winbond Electronics Corp | EN29LV320CT-70TIP vs W19B320BTBG |
TE28F320C3TC70 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, TSOP-48 | Numonyx Memory Solutions | EN29LV320CT-70TIP vs TE28F320C3TC70 |
AM29DL324DT70EFN | Flash, 2MX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | EN29LV320CT-70TIP vs AM29DL324DT70EFN |
S29GL032N70TAI033 | Flash, 2MX16, 70ns, PDSO48, MO-142EC, TSOP-48 | Spansion | EN29LV320CT-70TIP vs S29GL032N70TAI033 |
M28W320BT70N1 | Flash, 2MX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | EN29LV320CT-70TIP vs M28W320BT70N1 |