EN39LV010-70JIP
Description: Flash, 128KX8, 70ns, PQCC32, LCC-32

Overview of EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc

EN39LV010-70JIP
Elite Semiconductor Memory Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
JESD-30 Code
R-PQCC-J32
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
3.505 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. EN39LV010-70JIP
    Elite Semiconductor Memory Technology Inc
    Flash, 128KX8, 70ns, PQCC32, LCC-32
    VS

Alternate Parts for EN39LV010-70JIP

This table gives cross-reference parts and alternative options found for EN39LV010-70JIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN39LV010-70JIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF010-70-4I-NHE 128K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MO-016AE, LCC-32 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4I-NHE
SST39VF010-70-4I-NH Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology EN39LV010-70JIP vs SST39VF010-70-4I-NH
SST39VF010-70-4C-NH Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology EN39LV010-70JIP vs SST39VF010-70-4C-NH
SST39VF010-70-4I-NHE-T IC,EEPROM,NOR FLASH,128KX8,CMOS,LDCC,32PIN,PLASTIC Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4I-NHE-T
SST39VF010-70-4I-NHE Flash, 128KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology EN39LV010-70JIP vs SST39VF010-70-4I-NHE
Part Number Description Manufacturer Compare
SST29VF010-70-4I-WH Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology EN39LV010-70JIP vs SST29VF010-70-4I-WH
SST29VF010-70-4C-WH Flash, 128KX8, 70ns, PDSO32, 8 X 14 MM, MO-142BA, TSOP1-32 Silicon Storage Technology EN39LV010-70JIP vs SST29VF010-70-4C-WH
SST39VF010-70-4C-NHE-RVL Flash, 128KX8, 70ns, PQCC32 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4C-NHE-RVL
EN39LV010-70NIP Flash, 128KX8, 70ns, PBGA34, WFBGA-34 Elite Semiconductor Memory Technology Inc EN39LV010-70JIP vs EN39LV010-70NIP
SST39VF010-70-4C-B3KE 128K X 8 FLASH 2.7V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4C-B3KE
SST39VF010-70-4C-WHE 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4C-WHE
SST39VF010-70-4C-NH Flash, 128KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology EN39LV010-70JIP vs SST39VF010-70-4C-NH
SST29VF010-70-4C-WHE 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc EN39LV010-70JIP vs SST29VF010-70-4C-WHE
SST39VF010-70-4C-WHE-RVL Flash, 128KX8, 70ns, PDSO32 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4C-WHE-RVL
SST39VF010-70-4I-WHE 128K X 8 FLASH 2.7V PROM, 70 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc EN39LV010-70JIP vs SST39VF010-70-4I-WHE

Related Parts for EN39LV010-70JIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc

Select Manufacturer
Which Manufacturer of EN39LV010-70JIP would you like to use for your alert(s)?
  • Please alert me when EN39LV010-70JIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EN39LV010-70JIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EN39LV010-70JIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EN39LV010-70JIP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EN39LV010-70JIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EN39LV010-70JIP by Elite Semiconductor Memory Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: