Part Details for EN39SL801-70BAP by Elite Semiconductor Memory Technology Inc
Overview of EN39SL801-70BAP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN39SL801-70BAP
EN39SL801-70BAP CAD Models
EN39SL801-70BAP Part Data Attributes
|
EN39SL801-70BAP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN39SL801-70BAP
Elite Semiconductor Memory Technology Inc
Flash, 512KX16, 70ns, PBGA48, TFBGA-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for EN39SL801-70BAP
This table gives cross-reference parts and alternative options found for EN39SL801-70BAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN39SL801-70BAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39WF800B-70-4C-MBQE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 5 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-48 | Microchip Technology Inc | EN39SL801-70BAP vs SST39WF800B-70-4C-MBQE |
EN39SL801-70BIP | Flash, 512KX16, 70ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | EN39SL801-70BAP vs EN39SL801-70BIP |
S29AS008J70LFI13 | Flash, 512KX16, 70ns, PBGA53, 4.26 X 2.51 MM, LEAD FREE, WLCSP-53 | Cypress Semiconductor | EN39SL801-70BAP vs S29AS008J70LFI13 |
S29AS008J70LFI23 | Flash, 512KX16, 70ns, PBGA53, 4.26 X 2.51 MM, LEAD FREE, WLCSP-53 | Cypress Semiconductor | EN39SL801-70BAP vs S29AS008J70LFI23 |
SST39WF800B-70-4I-Y1QE | Flash, 512KX16, 70ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, WFBGA-48 | Silicon Storage Technology | EN39SL801-70BAP vs SST39WF800B-70-4I-Y1QE |
S29AS008J70LFI10 | Flash, 512KX16, 70ns, PBGA53, 4.26 X 2.51 MM, LEAD FREE, WLCSP-53 | Cypress Semiconductor | EN39SL801-70BAP vs S29AS008J70LFI10 |
SST39WF800B-70-4I-C2QE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 5 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-222, FLGA-48 | Microchip Technology Inc | EN39SL801-70BAP vs SST39WF800B-70-4I-C2QE |
SST39WF800B-70-4I-B3KE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | EN39SL801-70BAP vs SST39WF800B-70-4I-B3KE |
SST39WF800B-70-4I-M2QE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 5 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-48 | Microchip Technology Inc | EN39SL801-70BAP vs SST39WF800B-70-4I-M2QE |
SST39WF800B-70-4C-MAQE | 512K X 16 FLASH 1.8V PROM, 70 ns, PBGA48, 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CB-4, WFBGA-48 | Microchip Technology Inc | EN39SL801-70BAP vs SST39WF800B-70-4C-MAQE |