Part Details for EN4165M61AN by TE Connectivity / Deutsch
Overview of EN4165M61AN by TE Connectivity / Deutsch
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EN4165M61AN
EN4165M61AN CAD Models
EN4165M61AN Part Data Attributes
|
EN4165M61AN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
EN4165M61AN
TE Connectivity / Deutsch
CONNECTOR, MULTIWAY RACK AND PANEL CONN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: BACC, MIL-C-39029 | |
Body Breadth | 0.969 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.079 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Empty Shell | YES | |
Filter Feature | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EN, MIL | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Termination Type | CRIMP |