Part Details for ENC101D-07A by Fuji Electric Co Ltd
Overview of ENC101D-07A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ENC101D-07A
ENC101D-07A CAD Models
ENC101D-07A Part Data Attributes:
|
ENC101D-07A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC101D-07A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 4 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 85 V |
Alternate Parts for ENC101D-07A
This table gives cross-reference parts and alternative options found for ENC101D-07A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC101D-07A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259356006 | RESISTOR, VOLTAGE DEPENDENT, 85V, 8.3J, THROUGH HOLE MOUNT | YAGEO Corporation | ENC101D-07A vs 232259356006 |
V100ZS3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC101D-07A vs V100ZS3 |
V100ZT3 | RESISTOR, VOLTAGE DEPENDENT, 81V, 5J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC101D-07A vs V100ZT3 |
Z7L101 | Varistor, 85V, Through Hole Mount, | Dean Technology | ENC101D-07A vs Z7L101 |
B72207S0600K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC101D-07A vs B72207S0600K101 |
B72207-S600-K101 | Varistor, 85V, 4.8J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC101D-07A vs B72207-S600-K101 |
TNR9G101K | RESISTOR, VOLTAGE DEPENDENT, 85V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ENC101D-07A vs TNR9G101K |
D73ZOV600RA02 | RESISTOR, VOLTAGE DEPENDENT, 81V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | ENC101D-07A vs D73ZOV600RA02 |
VZ07D101KBS | Varistor, 85V, 6.5J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC101D-07A vs VZ07D101KBS |
MOV07600AJA | RESISTOR, VOLTAGE DEPENDENT, 81 V, 5 J, THROUGH HOLE MOUNT | Eaton Bussmann | ENC101D-07A vs MOV07600AJA |