Part Details for ENC330D-14B by Fuji Electric Co Ltd
Overview of ENC330D-14B by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENC330D-14B
ENC330D-14B CAD Models
ENC330D-14B Part Data Attributes
|
ENC330D-14B
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC330D-14B
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 6 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for ENC330D-14B
This table gives cross-reference parts and alternative options found for ENC330D-14B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC330D-14B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZA5 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC330D-14B vs V33ZA5 |
VE17M00200K | RESISTOR, VOLTAGE DEPENDENT, 26V, 5.7J, THROUGH HOLE MOUNT | Kyocera AVX Components | ENC330D-14B vs VE17M00200K |
87063-014 | Varistor, 26V, 6J, Through Hole Mount | Littelfuse Inc | ENC330D-14B vs 87063-014 |
B72214-S200-K101 | Varistor, 26V, 6J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC330D-14B vs B72214-S200-K101 |
V33ZC5 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC330D-14B vs V33ZC5 |
TNR15G330K | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT | Chemi-Con | ENC330D-14B vs TNR15G330K |
V33ZA5X1347 | RESISTOR, VOLTAGE DEPENDENT, 26V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC330D-14B vs V33ZA5X1347 |
VZ14D330KBS | Varistor, 26V, 7.5J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC330D-14B vs VZ14D330KBS |
V33ZA5 | METAL-OXIDE VARISTOR (MOV),20V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | ENC330D-14B vs V33ZA5 |
232259552006 | RESISTOR, VOLTAGE DEPENDENT, 26V, 8.8J, THROUGH HOLE MOUNT | YAGEO Corporation | ENC330D-14B vs 232259552006 |