Part Details for ENC820D-14A by Fuji Electric Co Ltd
Overview of ENC820D-14A by Fuji Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ENC820D-14A
ENC820D-14A CAD Models
ENC820D-14A Part Data Attributes
|
ENC820D-14A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ENC820D-14A
Fuji Electric Co Ltd
RESISTOR, VOLTAGE DEPENDENT, 65V, 14J, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 14 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for ENC820D-14A
This table gives cross-reference parts and alternative options found for ENC820D-14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENC820D-14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNR15G820K | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ENC820D-14A vs TNR15G820K |
V82ZT12 | Varistor, 68V, 15J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | ENC820D-14A vs V82ZT12 |
Q69X3135 | Varistor, 65V, 15J, Through Hole Mount, | TDK Corporation | ENC820D-14A vs Q69X3135 |
VZ14D820KBS | Varistor, 66V, 22J, Chassis Mount, RADIAL LEADED | World Products Inc | ENC820D-14A vs VZ14D820KBS |
232259555006 | RESISTOR, VOLTAGE DEPENDENT, 65V, 21J, THROUGH HOLE MOUNT | YAGEO Corporation | ENC820D-14A vs 232259555006 |
MOV14500CQA | Varistor, 66V, 15J, Through Hole Mount, | Cooper Industries | ENC820D-14A vs MOV14500CQA |
V82ZS12 | METAL-OXIDE VARISTOR (MOV),50V V(RMS),4.5KA I(TM),RADIAL | Intersil Corporation | ENC820D-14A vs V82ZS12 |
SIOV-S14K50 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | ENC820D-14A vs SIOV-S14K50 |
V82ZS12 | RESISTOR, VOLTAGE DEPENDENT, 68V, 15J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | ENC820D-14A vs V82ZS12 |
Z15L820 | Varistor, 65V, Through Hole Mount | HVCA & CKE | ENC820D-14A vs Z15L820 |