Part Details for EP-RJ45-USB-BFAF-R-32 by Mencom Corporation
Results Overview of EP-RJ45-USB-BFAF-R-32 by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP-RJ45-USB-BFAF-R-32 Information
EP-RJ45-USB-BFAF-R-32 by Mencom Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
Price & Stock for EP-RJ45-USB-BFAF-R-32
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$205.4200 / $228.9000 | Buy Now |