Part Details for EP05Q04TRLH by Nihon Inter Electronics Corporation
Overview of EP05Q04TRLH by Nihon Inter Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EP05Q04TRLH
EP05Q04TRLH CAD Models
EP05Q04TRLH Part Data Attributes
|
EP05Q04TRLH
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EP05Q04TRLH
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-123, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EP05Q04TRLH
This table gives cross-reference parts and alternative options found for EP05Q04TRLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP05Q04TRLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR0520L | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Fairchild Semiconductor Corporation | EP05Q04TRLH vs MBR0520L |
MBR0520LT1 | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN | Motorola Mobility LLC | EP05Q04TRLH vs MBR0520LT1 |
MBR0520PBF | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | EP05Q04TRLH vs MBR0520PBF |
MBR0520 | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, SOD-123, 2 PIN | International Rectifier | EP05Q04TRLH vs MBR0520 |
MBR0530T1 | 0.5A, 30V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | EP05Q04TRLH vs MBR0530T1 |
MBR0540T3 | 0.5A, 40V, SILICON, SIGNAL DIODE | Motorola Mobility LLC | EP05Q04TRLH vs MBR0540T3 |
MBR0540 | Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon | International Rectifier | EP05Q04TRLH vs MBR0540 |