Part Details for MBRX0540 by International Rectifier
Overview of MBRX0540 by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MBRX0540
MBRX0540 CAD Models
MBRX0540 Part Data Attributes
|
MBRX0540
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
MBRX0540
International Rectifier
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, SOD-323, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.36 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBRX0540
This table gives cross-reference parts and alternative options found for MBRX0540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRX0540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB551V-30P | DIODE 0.5 A, SILICON, SIGNAL DIODE, SOD-323, 2 PIN, Signal Diode | Micro Commercial Components | MBRX0540 vs RB551V-30P |
PMEG3005AEA | 0.5A, 30V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | MBRX0540 vs PMEG3005AEA |
PMEG3005AEA,115 | PMEG2005AEA; PMEG3005AEA; PMEG4005AEA - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | MBRX0540 vs PMEG3005AEA,115 |
PMEG4005AEA | 0.5A, 40V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | MBRX0540 vs PMEG4005AEA |