EP11SD1V31BE
Description: Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of EP11SD1V31BE by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for EP11SD1V31BE by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP11SD1V31BE by ITT Interconnect Solutions

EP11SD1V31BE
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Length
0.215 inch
Actuator Material
THERMO POLYESTER
Actuator Type
PLUNGER
Body Breadth
6.3246 mm
Body Height
22.5552 mm
Body Length or Diameter
10.16 mm
Bushing Diameter
0.18 inch
Bushing Length
0.177 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
0.02A@20VDC
Contact Function
OFF-(ON)
Contact Resistance
0.02 mΩ
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
GLASS FILLED NYLON
Illumination
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED NYLON
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
4
Sealing
EPOXY TERMINAL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
MINIATURE SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Length
0.13 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. EP11SD1V31BE
    ITT Interconnect Solutions
    Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for EP11SD1V31BE

This table gives cross-reference parts and alternative options found for EP11SD1V31BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP11SD1V31BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP11SD1V31SE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11SD1V31BE vs EP11SD1V31SE
EP11SD1V31SE Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1V31SE
EP11SD1V31QE PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11SD1V31BE vs EP11SD1V31QE
EP11SD1V31QE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1V31QE
EP11SD1V31PE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1V31PE
EP11SD1V31BE PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT C&K EP11SD1V31BE vs EP11SD1V31BE
Part Number Description Manufacturer Compare
TPB11CGRA2 Pushbutton Switch, PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE TE Connectivity EP11SD1V31BE vs TPB11CGRA2
EP11SD1SA1BE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1SA1BE
38BT-0-V-1-S PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT Grayhill Inc EP11SD1V31BE vs 38BT-0-V-1-S
EP11FPD1AVPE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11FPD1AVPE
EP11SD1V31QE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1V31QE
EP11FPD1V31RE Pushbutton Switch, SPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11FPD1V31RE
EP11S2D1AVBE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11S2D1AVBE
EP11SD1AV3BE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11SD1AV3BE
GP11MSA1BE Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs GP11MSA1BE
EP11FPD1AGE Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT ITT Interconnect Solutions EP11SD1V31BE vs EP11FPD1AGE

Related Parts for EP11SD1V31BE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP11SD1V31BE by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP11SD1V31BE by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of EP11SD1V31BE would you like to use for your alert(s)?
  • Please alert me when EP11SD1V31BE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP11SD1V31BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP11SD1V31BE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP11SD1V31BE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP11SD1V31BE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP11SD1V31BE by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: