There are no models available for this part yet.
Overview of EP1810LI-45 by Altera Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810LI-35 | Rochester Electronics LLC | OT PLD, 35ns, PQCC68, PLASTIC, LCC-68 | |
EP1810LI-45 | Rochester Electronics LLC | OT PLD, 50ns, CMOS, PQCC68, PLASTIC, LCC-68 |
Price & Stock for EP1810LI-45 by Altera Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 21 |
|
RFQ | ||||
Quest Components | OT PLD, 50 ns, PQCC68 | 16 |
|
$187.3648 / $204.9303 | Buy Now | ||
NexGen Digital | 2 |
|
RFQ |
CAD Models for EP1810LI-45 by Altera Corporation
Part Data Attributes for EP1810LI-45 by Altera Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALTERA CORP
|
Part Package Code
|
LCC
|
Package Description
|
PLASTIC, LCC-68
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
|
Clock Frequency-Max
|
22.2 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
48
|
Number of Macro Cells
|
48
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
220
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
50 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for EP1810LI-45
This table gives cross-reference parts and alternative options found for EP1810LI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1810LI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1830-25CFN | OT PLD, 28ns, PQCC68 | Texas Instruments | EP1810LI-45 vs EP1830-25CFN |
EP1830-25IFN | OT PLD, 28ns, PQCC68 | Texas Instruments | EP1810LI-45 vs EP1830-25IFN |
EP1810LC68-20 | OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1810LI-45 vs EP1810LC68-20 |
5962-01-343-0218 | Programmable Logic Device | Intel Corporation | EP1810LI-45 vs 5962-01-343-0218 |
EP1800LI-3 | OT PLD, 80ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1810LI-45 vs EP1800LI-3 |
EP1800LC-1 | OT PLD, 90ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1810LI-45 vs EP1800LC-1 |
EP1810LC-20T | OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1810LI-45 vs EP1810LC-20T |
EP1810LI-45 | OT PLD, 50ns, PQCC68 | Texas Instruments | EP1810LI-45 vs EP1810LI-45 |
N5C180-90 | OT PLD, 90ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | EP1810LI-45 vs N5C180-90 |
EP1810LC-25T | OT PLD, 28ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1810LI-45 vs EP1810LC-25T |
Related Parts for EP1810LI-45
-
EP610PI-30Programmable Logic Devices
-
EP1S10F672C6Field Programmable Gate Arrays
-
EL7532IYZ-T7Switching Regulator or Controllers
-
STW11NK100ZPower Field-Effect Transistors
-
ES2DAFRectifier Diodes
-
ADSP-BF531SBSTZ400Digital Signal Processors
-
EXQ125-48S12Power Supply Modules
-
EL5202IY-T7Audio/Video Amplifiers
-
F2TVS12ATransient Suppressors