Part Details for EP1830-25IFN by Texas Instruments
Overview of EP1830-25IFN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP1830-25IFN
EP1830-25IFN CAD Models
EP1830-25IFN Part Data Attributes:
|
EP1830-25IFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
EP1830-25IFN
Texas Instruments
OT PLD, 28ns, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | F_MAX FOR 12-BIT COUNTER APPLICATION IS 40 MHZ; LABS INTERCONNECTED BY PIA; 4 LABS; 48 MACROCELLS | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J68 | |
JTAG BST | NO | |
Length | 24.2316 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 48 | |
Number of Macro Cells | 48 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12 DEDICATED INPUTS, 48 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24.2316 mm |
Alternate Parts for EP1830-25IFN
This table gives cross-reference parts and alternative options found for EP1830-25IFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1830-25IFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N5C180-90 | OT PLD, 90ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Intel Corporation | EP1830-25IFN vs N5C180-90 |
EP1800LC-1 | OT PLD, 90ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1800LC-1 |
EP1810LI-45 | OT PLD, 50ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1810LI-45 |
EP1810LI-45 | OT PLD, 50ns, PQCC68 | Texas Instruments | EP1830-25IFN vs EP1810LI-45 |
EP1810JC-45 | UV PLD, 50ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1810JC-45 |
EP1810LC68-45 | OT PLD, 50ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1810LC68-45 |
EP1810LC-20 | OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1810LC-20 |
EP1800JMB | UV PLD, 90ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | Altera Corporation | EP1830-25IFN vs EP1800JMB |
5962-01-258-1301 | Programmable Logic Device | Intel Corporation | EP1830-25IFN vs 5962-01-258-1301 |
EP1810JC-25 | UV PLD, 28ns, 48-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, JLCC-68 | Altera Corporation | EP1830-25IFN vs EP1810JC-25 |