There are no models available for this part yet.
Overview of N5C180-90 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for N5C180-90 by Intel Corporation
Part Data Attributes for N5C180-90 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ, LDCC68,1.0SQ
|
Pin Count
|
68
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PAL BLOCKS INTERCONNECTED BY PIA; 4 EXTERNAL CLOCKS; ASYNCHRONOUS CLOCKS
|
Clock Frequency-Max
|
8.47 MHz
|
In-System Programmable
|
NO
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e0
|
JTAG BST
|
NO
|
Length
|
24.2316 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
48
|
Number of Macro Cells
|
48
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC68,1.0SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
90 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.83 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.2316 mm
|
Alternate Parts for N5C180-90
This table gives cross-reference parts and alternative options found for N5C180-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N5C180-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1830-25CFN | OT PLD, 28ns, PQCC68 | Texas Instruments | N5C180-90 vs EP1830-25CFN |
EP1830-25IFN | OT PLD, 28ns, PQCC68 | Texas Instruments | N5C180-90 vs EP1830-25IFN |
EP1810LC68-20 | OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1810LC68-20 |
5962-01-343-0218 | Programmable Logic Device | Intel Corporation | N5C180-90 vs 5962-01-343-0218 |
EP1800LI-3 | OT PLD, 80ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1800LI-3 |
EP1810LI-45 | OT PLD, 50ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1810LI-45 |
EP1800LC-1 | OT PLD, 90ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1800LC-1 |
EP1810LC-20T | OT PLD, 22ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1810LC-20T |
EP1810LI-45 | OT PLD, 50ns, PQCC68 | Texas Instruments | N5C180-90 vs EP1810LI-45 |
EP1810LC-25T | OT PLD, 28ns, 48-Cell, CMOS, PQCC68, PLASTIC, LCC-68 | Altera Corporation | N5C180-90 vs EP1810LC-25T |