Part Details for EP4WSS36RJ by TE Connectivity
Results Overview of EP4WSS36RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP4WSS36RJ Information
EP4WSS36RJ by TE Connectivity is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for EP4WSS36RJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK4115
|
Newark | Resistor, 36R, 5%, 4W, Axial, Resistance:36Ohm, Product Range:Ep Series, Power Rating:4W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP4WSS36RJ RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2250 | Buy Now |
|
DISTI #
1712-EP4WSS36RJTB-ND
|
DigiKey | EP 4W (SS) 36R 5% Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1128 | Buy Now |
|
DISTI #
3-2176613-8
|
Avnet Americas | Through Hole Resistor, 36 ohm, EP Series, 4 W, ? 5%, Axial Leaded, 500 V - Boxed Product (Development Kits) (Alt: 3-2176613-8) COO: Thailand RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Box | 0 |
|
$0.1086 / $0.1289 | Buy Now |
|
DISTI #
3-2176613-8
|
Avnet Americas | Through Hole Resistor, 36 ohm, EP Series, 4 W, ? 5%, Axial Leaded, 500 V - Boxed Product (Development Kits) (Alt: 3-2176613-8) COO: Thailand RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days Container: Box | 0 |
|
$0.1086 / $0.1289 | Buy Now |
|
DISTI #
279-EP4WSS36RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 4W (SS) 36R 5% RoHS: Compliant | 0 |
|
$0.1120 / $0.7200 | Order Now |
|
|
Onlinecomponents.com | EP 4W (SS) 36R 5% COO: Thailand RoHS: Compliant | 0 |
|
$0.1065 / $0.1455 | Buy Now |
|
|
Master Electronics | EP 4W (SS) 36R 5% COO: Thailand RoHS: Compliant | 0 |
|
$0.1065 / $0.1455 | Buy Now |
Part Details for EP4WSS36RJ
EP4WSS36RJ CAD Models
EP4WSS36RJ Part Data Attributes
|
|
EP4WSS36RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP4WSS36RJ
TE Connectivity
Fixed Resistor, 4W, 5% +/-Tol, 300ppm/Cel
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks, 1 Day | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Packing Method | Ammo Pack | |
| Physical Dimension | 15.5mm X 5.5mm | |
| Rated Power Dissipation (P) | 4 W | |
| Resistor Type | Fixed Resistor | |
| Temperature Coefficient | 300 Ppm/°C | |
| Tolerance | 5% |